The ROHM is a general purpose, 12 bit, 1 channel successive approximation analog to digital converter which operated at supply voltage range of 2.70 V to 5.25 V are available in SSOP6 package and can be used in industrial equipment, instrumentation and control systems, motor control systems and data acquisition systems applications.
Long time support product for industrial applications Maximum 1 MSPS sampling rate Low power consumption Small SSOP6 package compatible with SOT23-6 Serial interface compatible with SPI/QSPI/MICROWIRE Operational supply voltage range: 2.7 V to 5.25 V Sing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.