- RS庫存編號:
- 173-5940
- 製造商:
- RS PRO
41 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:64 个
原價 HK$161.25
您付款
HK$54.17
Bag(s) | Per Bag | Per unit* |
1 + | HK$54.17 | HK$0.846 |
* 參考價格 |
- RS庫存編號:
- 173-5940
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
RS PRO Hemisphere Anti Vibration Mount
The RS PRO hemisphere anti-vibration mount has a diameter of 15.7mm and is made from PUR material. It comes with rounded, dome-shaped bumper feet and has an adhesive backing with a quick peel lining. Rubber anti vibration mount is a crucial component in most of the heavy machinery and equipment that help dampen noise levels and vibration frequency while safeguarding fragile components from external vibrations. This style is available in the smallest sizes as well.
Features and Benefits
100% moulded polyurethane
Black foot colour
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel-off" application
Non marking
Non skidding
Non staining
Overall height is 7.9mm
Shock dampening
Superior abrasion resistance
Vibration
Black foot colour
Can be used on wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper and more
Easy "peel-off" application
Non marking
Non skidding
Non staining
Overall height is 7.9mm
Shock dampening
Superior abrasion resistance
Vibration
Applications
Cabinet doors
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
Cupboard
Drawers
Small electronics devices
Small house hold appliances
Use as protectors
Use as spacers
規格
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Shape | Hemispherical |
Thickness | 7.9mm |
Colour | Grey |
Diameter | 15.7mm |
Material | PUR |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -40°C |