3M Circular PUR Self Adhesive Feet, 12.7mm diameter x 3.5mm height
- RS庫存編號:
- 192-5620
- 製造零件編號:
- 22868
- 製造商:
- 3M
單價 个(每托盘 3024 )
HK$1.324
當前暫無庫存,可於2024/9/20發貨,3 工作日送達。
單位 | 每單位 | 每包* |
---|---|---|
3024 + | HK$1.324 | HK$4,003.776 |
* 參考價格
- RS庫存編號:
- 192-5620
- 製造零件編號:
- 22868
- 製造商:
- 3M
不適用
- COO (Country of Origin):
- US
3M Bumpon™ SJ5312 Transparent Elastic Buffers
Introducing SJ5312 Bumpon™ Protective Products from 3M, these are self-adhesive, circular, flat-topped polyurethane anti-vibration mounts. These transparent mounts provide non-slip functionality and can withstand heavy pressure. The SJ5312 are great for use at home or at work acting as feet, bumpers or spacers. A cylindrical flat surface ensures excellent pressure load tolerance and slip-resistant.
3M™ Bumpon™ Protective Product SJ5312 is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The cylindrical - flat top provides excellent load bearing and anti-skid performance. Bumpon™ Blister Packs are individually packed pads of the most popular Bumpon™ Protective Product shapes. These protective products are pressure-sensitive self-adhering polyurethane bumpers, that can be used as feet, stops, spacers and protectors in many applications.
Features and Benefits
All 3M™ Bumpon™ Protective Products feature a urethane composition
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Typical applications
3M Bumpon™ Protective Products can be used almost anywhere slamming, scratching, sliding, vibration or noise is an issue for your product. Applications these can be used are:
Dampening vibrations and sounds of small household appliances, objects or electronic devices. Devices include, telephones, keyboards, scales, speakers or dispensers.
Spacers for aligning picture frames, for electronic and automotive applications. Also during transport to avoid damage and keeping parts separate.
Additionally, they can be used as stops or bumpers for doors, flaps and drawers. This can improve the longevity of these components.
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Shape | Circular |
Thickness | 3.5mm |
Diameter | 12.7mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Series | SJ5312 |
Minimum Operating Temperature | -34°C |