- RS庫存編號:
- 155-8184
- 製造零件編號:
- ASA250ML
- 製造商:
- Electrolube
- RS庫存編號:
- 155-8184
- 製造零件編號:
- ASA250ML
- 製造商:
- Electrolube
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Electrolube Anti-static Spray
The Electrolube 250ml anti-static spray is a very effective cleaner formulated to eliminate dust and prevent the build-up of static. It has been specifically developed for use in areas where static build-up causes major issues and is safe for use on plastic, metal, glass and synthetic surfaces. It is developed with a no-stain formulation and is also suitable for use on fabrics of any colour.
Features and Benefits
Eliminates static discharges and prevents reoccurrence
Prevents damage to voltage sensitive components and circuits
Supplied in a pump action bottle for use in hazardous working environments
Safe on delicate surfaces
Prevents damage to voltage sensitive components and circuits
Supplied in a pump action bottle for use in hazardous working environments
Safe on delicate surfaces
will not harm plastic surfaces which may be attacked by solvents
Provides long term effects
Shelf life is 48 months
Provides long term effects
Shelf life is 48 months
Applications
Computer rooms
Offices
Offices
Certifications
EN 61340-5-1
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007