- RS庫存編號:
- 442-369
- 製造零件編號:
- VSC2-25-C-S-M10
- 製造商:
- Fabreeka
- RS庫存編號:
- 442-369
- 製造零件編號:
- VSC2-25-C-S-M10
- 製造商:
- Fabreeka
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Cup Mounts
Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Cup Mount |
Thread Size | M10 |
Diameter | 76mm |
Overall Height | 38mm |
Static Load Capacity | 200kg |
Material | Neoprene |
Metalwork | Steel |