- RS庫存編號:
- 111-5984
- 製造零件編號:
- 10-00395-01
- 製造商:
- Trelleborg
此產品已停售
替代產品
Trelleborg Metacone Circular M16 Anti Vibration Mount with 300kg Compression Load
HK$727.72
个
RS庫存編號: 202-4144
- RS庫存編號:
- 111-5984
- 製造零件編號:
- 10-00395-01
- 製造商:
- Trelleborg
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Metacone Mounts
These Metacone mounts have been designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilising the rubber to best advantage in shear and compression. Typically the mountings are assembled with overload and rebound washers to control and limit movement of the suspended equipment under shock loads.
Their compact fail-safe design is available for a wide range of loadings, with sometimes, alternative fixings. Cut-outs in rubber sections on various sizes provide different vertical/horizontal stiffness ratios.
Their compact fail-safe design is available for a wide range of loadings, with sometimes, alternative fixings. Cut-outs in rubber sections on various sizes provide different vertical/horizontal stiffness ratios.
Features and Benefits
• Large static deflections
• Compact fail-safe design
• Compact fail-safe design
Product Application Information
Ideal applications include off-road & road vehicle engines, vehicle cabs, oil tanks/tankers and mobile applications.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
規格
Attribute | Value |
---|---|
Diameter | 83mm |
Overall Height | 59mm |
Static Load Capacity | 300kg |
Material | Rubber |
Mounting Type | Screw-in |
Series | Metacone |