- RS庫存編號:
- 126-3855
- 製造商:
- RS PRO
17 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:2 个
HK$164.57
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$164.57 | HK$82.285 |
5 - 24 | HK$158.73 | HK$79.365 |
25 + | HK$130.64 | HK$65.32 |
* 參考價格 |
- RS庫存編號:
- 126-3855
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
RS Pro Anti-Vibration Mount KPRD Series
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design.
Features:
• Circular mounts with centre hole
Application:
• Bump stops
• Industrial radiators
• Instrument cases
• Fuel tanker suspension
• Flight equipment isolators
• Vibration isolator for overhead suspension equipment
• Building roof shock vibration isolators.
• Circular mounts with centre hole
Application:
• Bump stops
• Industrial radiators
• Instrument cases
• Fuel tanker suspension
• Flight equipment isolators
• Vibration isolator for overhead suspension equipment
• Building roof shock vibration isolators.
RS Pro Anti-Vibration Mounts
規格
Attribute | Value |
---|---|
Diameter | 50mm |
Foot Height | 30mm |
Overall Height | 30mm |
Static Load Capacity | 100 |
Material | Natural Rubber |
Mounting Type | Screw-in |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 100 |
Foot Shape | Circular |
Maximum Operating Temperature | +100°C |
Series | KPRD |