- RS庫存編號:
- 126-3868
- 製造商:
- RS PRO
當前暫無庫存,可於2024/11/5發貨,3 工作日送達。
已增加
單價 个
HK$1,321.13
單位 | Per unit |
1 - 4 | HK$1,321.13 |
5 - 24 | HK$1,255.06 |
25 + | HK$1,032.91 |
- RS庫存編號:
- 126-3868
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
規格
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 216mm |
Foot Height | 52mm |
Overall Height | 52mm |
Static Load Capacity | 0 |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Shore Hardness | 60 Shore A |
Foot Shape | Round |
Compression Load | 0 |
Compression Deflection | 10mm |
Series | KPR |
Maximum Operating Temperature | +100°C |