- RS庫存編號:
- 126-3901
- 製造商:
- RS PRO
- RS庫存編號:
- 126-3901
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
規格
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 105mm |
Foot Height | 38mm |
Overall Height | 148mm |
Static Load Capacity | 500kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Shore Hardness | 65 Shore A |
Compression Load | 500kg |
Compression Deflection | 1.5mm |
Maximum Operating Temperature | +100°C |
Series | FMM |