- RS庫存編號:
- 185-4489
- 製造商:
- RS PRO
- RS庫存編號:
- 185-4489
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
RS PRO Cylindrical Bobbin Mount
The RS PRO male/female cylindrical bobbin mount has a thread size of M10 and dimensions of 40mm x 35mm x 25mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
Simple and cost-effective vibration isolators
Compression load: 86.06kg
Maximum shear load: 29.52kg
Compression load: 86.06kg
Maximum shear load: 29.52kg
Applications
Static generator engines
Compressors
Motors
Compressors
Motors
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 60mm |
Material | Stainless Steel |
Compression Load | 86.06kg |
Shore Hardness | 55 Shore A |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |