- RS庫存編號:
- 208-5518
- 製造零件編號:
- SJ5003GY
- 製造商:
- 3M
當前暫無庫存,可於2024/7/23發貨,3 工作日送達。
單價 毎盒:3000 个
HK$2,964.60
Box(es) | Per Box | 每單位* |
---|---|---|
1 + | HK$2,964.60 | HK$0.988 |
* 參考價格
- RS庫存編號:
- 208-5518
- 製造零件編號:
- SJ5003GY
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
3M Bumpon Anti Vibration Mount
The 3M™ Bumpon™ Protective Products Molded Shapes - Coloured and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.
Features and Benefits
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
規格
Attribute | Value |
---|---|
Diameter | 11.1mm |
Trade Name | Bumpon |
Overall Height | 5mm |
Foot Shape | Circular |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +52°C |