3M Bumpon Circular Anti Vibration Mount
- RS庫存編號:
- 208-5522
- 製造零件編號:
- SJ5012GY
- 製造商:
- 3M
查看所有Anti Vibration Mounts
當前暫無庫存,可於2023/7/3發貨,3 工作日送達。
單價 毎盒:3000 個
原價 HK$3,696.03
您付款
HK$3,370.35
Box(es) | Per Box | Per unit* |
1 + | HK$3,370.35 | HK$1.123 |
* 參考價格 |
- RS庫存編號:
- 208-5522
- 製造零件編號:
- SJ5012GY
- 製造商:
- 3M
不適用
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
3M Bumpon Anti Vibration Feet
The 3M™ Bumpon™ Protective Products Molded Shapes - Coloured and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.
Features and Benefits
Excellent skid resistance
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
規格
Attribute | Value |
Diameter | 12.7mm |
Trade Name | Bumpon |
Overall Height | 3.5mm |
Foot Shape | Circular |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +52°C |