- RS庫存編號:
- 255-3168
- 製造零件編號:
- 53368160
- 製造商:
- Paulstra Hutchinson
14 在3 工作日內發貨 (海外庫存)
21 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$302.68
單位 | Per unit |
1 - 5 | HK$302.68 |
6 - 11 | HK$290.58 |
12 + | HK$278.47 |
- RS庫存編號:
- 255-3168
- 製造零件編號:
- 53368160
- 製造商:
- Paulstra Hutchinson
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Beca Mounts
Beca mounts comprise two flat parallel flanges connected by a bonded rubber core
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.
Features and Benefits
• Fitted with a non-slip tab
• For fitting directly on the floor at low level
• For fitting directly on the floor at low level
Product Application Information
Ideal for use with electric fans, AC floor units, electric pumps, compressors, laboratory apparatus and so on.
Note
Beca mount 2553124 made with a RAPID nut
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 22mm |
Overall Height | 27mm |
Static Load Capacity | 80daN |
Material | Rubber |
Foot Shape | Round |
Series | BECA |
Compression Deflection | 4.5mm |