- RS庫存編號:
- 367-8808
- 製造零件編號:
- 533703
- 製造商:
- Paulstra Hutchinson
29 在3 工作日內發貨 (海外庫存)
280 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$130.81
單位 | Per unit |
1 - 5 | HK$130.81 |
6 - 11 | HK$125.57 |
12 + | HK$120.35 |
- RS庫存編號:
- 367-8808
- 製造零件編號:
- 533703
- 製造商:
- Paulstra Hutchinson
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Paulstradyn Mount
Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 14mm |
Overall Height | 40mm |
Static Load Capacity | 12daN |
Foot Shape | Cylindrical |
Minimum Operating Temperature | -20°C |
Compression Deflection | 12mm |
Series | PAULSTRADYN |
Maximum Operating Temperature | +70°C |