- RS庫存編號:
- 434-2049
- 製造零件編號:
- 53060345
- 製造商:
- Paulstra Hutchinson
2 在3 工作日內發貨 (海外庫存)
95 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$563.04
單位 | Per unit |
1 - 5 | HK$563.04 |
6 - 11 | HK$540.53 |
12 + | HK$518.02 |
- RS庫存編號:
- 434-2049
- 製造零件編號:
- 53060345
- 製造商:
- Paulstra Hutchinson
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Stabiflex Mounts
Stabiflex mounts are anti-slip so they may be placed directly on the ground. The metal cup gives very good sideways stability allowing these mounts to be used on mobile applications: pumps, compressors, gearboxes and generators.
Natural Frequency 6 to 11 Hz
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M12 |
Diameter | 69mm |
Overall Height | 41mm |
Static Load Capacity | 42daN |
Material | Natural Rubber |
Metalwork | Steel |
Foot Shape | Diamond |
Series | STABIFLEX |
Compression Deflection | 3.5mm |