- RS庫存編號:
- 474-767
- 製造零件編號:
- GC-8
- 製造商:
- Taica
查看所有Anti Vibration Pads
- RS庫存編號:
- 474-767
- 製造零件編號:
- GC-8
- 製造商:
- Taica
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Gel Tape and Chips
Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet
規格
Attribute | Value |
Anti Vibration Pad Type | Anti-Vibration Gel Chip |
Material | Silicone |
Thickness | 10mm |
Size | 20 x 20 x 10mm |
Length | 20mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Width | 20mm |