最近搜索

    Taica 20mm Anti-Vibration Pad GC-6 Silicone +100°C -40°C 20 x 20 x 3mm 3mm

    RS庫存編號:
    474-820
    製造零件編號:
    GC-6
    製造商:
    Taica
    Taica

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Anti Vibration Pads
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    Bag(s)

    已增加

    單價 毎包:1 個

    HK$500.43

    Bag(s)Per Bag
    1 - 5HK$500.43
    6 - 11HK$475.41
    12 +HK$460.42
    RS庫存編號:
    474-820
    製造零件編號:
    GC-6
    製造商:
    Taica
    COO (Country of Origin):
    JP

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    Gel Tape and Chips


    Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
    Simply cut to size, remove backing and attach where necessary
    Adhesive on one side of the Tape or Chip
    A selection (width/thickness) available to suit different applications
    Ideal where space is restricted and mounts/bushes are not suitable
    Low compression set
    High temperature resistance -40 to 100°C
    Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
    Ideal for light component isolation
    Chips: 25 pieces per sheet, price is for one sheet

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Anti Vibration Pad TypeAnti-Vibration Gel Chip
    MaterialSilicone
    Thickness3mm
    Size20 x 20 x 3mm
    Length20mm
    Maximum Operating Temperature+100°C
    Minimum Operating Temperature-40°C
    Width20mm
    10 現貨庫存,可於3工作日發貨。
    Add to Basket
    Bag(s)

    已增加

    單價 毎包:1 個

    HK$500.43

    Bag(s)Per Bag
    1 - 5HK$500.43
    6 - 11HK$475.41
    12 +HK$460.42