RS PRO 75mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 75 x 75mm 21mm
- RS庫存編號:
- 203-5161
- 製造商:
- RS PRO
可享批量折扣
Price 个(每托盘 4 )**
HK$143.975
當前暫無庫存,可於2025/3/9發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
4 - 16 | HK$143.975 | HK$575.90 |
20 + | HK$118.50 | HK$474.00 |
** 參考價格
- RS庫存編號:
- 203-5161
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Steel Reinforced Ribbed Nitrile Rubber Mounting Pad
Introducing the RS PRO Steel Reinforced Ribbed Nitrile Rubber Mounting Pad, ideal for use to absorb vibrations on a surface. The mat has been specially compounded to isolate vibration and is a lightweight, non-slip solution for applications where bolting needs to be avoided. The alternate high-low ribbed pads offer an anti-skid design, while also creating excellent acoustic isolation. By using nitrile rubber material, the mat provides long term durability with little liquid absorption and a low creep rate. This RS PRO rubber floor mat is versatile enough to be used across a wide range of applications and can be used on household appliances like washing machines and dryers, as well as heavy industrial machines to level out the flooring while reducing noise and vibration.
Features and Benefits:
- This re-useable RS PRO anti-vibration pad is lightweight, easy to use and hassle-free to place in areas where vibration needs to be isolated
- The mat can easily fit under most industrial and manufacturing machines and has an alternative high-low rib construction for optimal isolation and positive grip with anti-slip properties
- Made from steel reinforced nitrile rubber, the pad is ultra-durable and does not perish easily, allowing for longer life and a low creep rate
- The steel reinforcement also ensures even weight distribution, ensuring the protection of expensive machinery
- This versatile mat is resistant to vibration and shock and provides a structural safety benefit with easy installation no bolting required
- Its ideal for use under motors, pumps, chillers, machine shop equipment, generators and much more
- A range of sizes are available with a working range of 3 – 13 kg/cm² and a deflection of 15% at maximum load
Applications:
The RS Pro general purpose Steel reinforced Ribbed Rubber Mounting Pads are one of a portfolio of solutions for noise and vibration reduction in applications where bolting needs to be avoided. It is recommended for pumps, chillers, machine shop equipment
Why RS PRO?
Reduces noise and vibration
No bolting required
Simple installation
Available in various size
Anti skid surfaces
No bolting required
Simple installation
Available in various size
Anti skid surfaces
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Anti Vibration Pad Type | Anti-Vibration Isolation Pad |
Material | Nitrile |
Load Rating | 250psi |
Thickness | 21mm |
Size | 75 x 75mm |
Length | 75mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
Width | 75mm |