- RS庫存編號:
- 755-3766
- 製造零件編號:
- 2311154
- 製造商:
- Fabreeka
當前暫無庫存,可於2024/5/2發貨,3 工作日送達。
已增加
單價 毎包:4 个
HK$451.82
Bag(s) | Per Bag | Per unit* |
1 + | HK$451.82 | HK$112.955 |
* 參考價格 |
- RS庫存編號:
- 755-3766
- 製造零件編號:
- 2311154
- 製造商:
- Fabreeka
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SA-47 Bearing Pads
Fabreeka SA-47 Bearing Pads are suitable for use where non-parallel load bearing surfaces may be accommodated between structural elements, and also offer vibration and shock isolation properties in structural applications. SA-47 Bearing Pads are manufactured from masticated rubber and include additional synthetic fibres for reinforcement. The bearing pads offer a compressive load that is twice that of neoprene or nitrile products.
SA-47 Bearing Pads enable loads to be distributed evenly between structural elements. They also reduce the electrolytic action between dissimilar metals and will also accommodate small rotational forces.
規格
Attribute | Value |
---|---|
Anti Vibration Pad Type | Anti-Vibration Bearing Pad |
Load Rating | 8000psi |
Thickness | 25mm |
Size | 100 x 100 x 25mm |
Length | 100mm |
Width | 100mm |