Kitronik Inventor's Kit for Arduino, Arduino Compatible Kit

小計(1 件)*

HK$215.90

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$215.90

* 參考價格

RS庫存編號:
204-8227
製造零件編號:
5313
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Name

Inventor's Kit for Arduino

Kit Classification

Development Kit

COO (Country of Origin):
GB
The Kitronik Inventor's Kit for Arduino is great to get started with programming and hardware interaction with Arduino in the classroom, as it doesn’t require any previous coding experience. It contains everything you need to complete 10 experiments including using LEDs, motors, light sensors and capacitors, as well as a tutorial for these projects.

Contents:


● 1 x Mounting Plate
● 1 x 7 Segment Display
● 1 x Servo
● 1 x Potentiometer - Vertical Type (finger adjust) 100K
● 1 x Finger Adjust Spindle
● 4 x Plastic Spacer 10mm
● 1 x Small Prototype Breadboard
● 1 x Terminal Connector
● 4 x Push Switch
● 1 x Motor
● 1 x Transistor
● 2 x Red 5mm LED
● 2 x Orange 5mm LED
● 2 x Yellow 5mm LED
● 2 x Green 5mm LED
● 1 x RGB 5mm LED
● 1 x Fan Blade
● 5 x 2.2KΩ Resistor
● 5 x 10KΩ Resistor
● 10 x 220Ω Resistor
● 20 x Male to Male Jumper Wires
● 1 x 470uF Electrolytic Capacitor
● 1 x Piezo Element Buzzer
● 4 x Pan Head M3 Machine Screw
● 1 x Phototransistor

Note

● No soldering is required and you can build your first circuit in minutes!
● Arduino UNO not included.

相关链接