Seeed Studio Seeed Studio XIAO RP2040, Arduino Compatible Board

小計(1 件)*

HK$48.75

Add to Basket
選擇或輸入數量
有庫存
  • 417 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$48.75

* 參考價格

RS庫存編號:
250-0966
Distrelec 貨號:
303-83-818
製造零件編號:
102010428
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Name

Seeed Studio XIAO RP2040

Kit Classification

Development Board

COO (Country of Origin):
CN
The Seeed Studio XIAO RP2040 is a microcontroller using the Raspberry Pi RP2040 chip. The MCU runs at up to 133MHz.It is built with rich interfaces in a tiny thumb size and fully supports Arduino, MicroPython, and CircuitPython. The on-board interfaces are enough for developing multiple applications.

Powerful MCU- Powered by RP2040 chip features high performance, low cost. and small package
High Performance- Dual-core ARM Cortex M0+ processor, flexible clock running up to 133 MHz, breezes through integer workloads
Rich on-chip resources- 264KB of SRAM, and 2MB of on-board Flash memory
Flexible I/O allows it to communicate with almost any external device
Flexible compatibility- Support Arduino / Micropython / CircuitPython
Easy project operation- Breadboard-friendly & SMD design, no components on the back
Small size- As small as a thumb(20x17.5mm) for wearable devices and small projects
Multiple interfaces- 11 digital pins, 4 analog pins, 11 PWM Pins,1 I2C interface, 1 UART interface, 1 SPI interface, 1 SWD Bonding pad interface
Low Cost- ease the barrier to entry

相关链接