可享批量折扣
小計(1 件)*
HK$319.46
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備發貨
- 加上 896 件準備從其他倉庫發貨
- 加上 38 件從 2026年2月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$319.46 |
| 10 - 24 | HK$309.40 |
| 25 + | HK$300.12 |
* 參考價格
- RS庫存編號:
- 176-3647
- Distrelec 貨號:
- 301-17-212
- 製造零件編號:
- ABX00023
- 製造商:
- Arduino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arduino | |
| Product Name | MKR WiFi 1010 | |
| Processor Part Number | ATSAMD21G18A | |
| 選取全部 | ||
|---|---|---|
品牌 Arduino | ||
Product Name MKR WiFi 1010 | ||
Processor Part Number ATSAMD21G18A | ||
- COO (Country of Origin):
- IT
Arduino MKR Wi-Fi 1010 MCU Module Abx00023
The Arduino MKR Wi-Fi 1010 is an improvised version of the MKR 1000 Wi-Fi. It is equipped with an ESP32 module made by U-BLOX. This has a Wi-Fi and Bluetooth module based on ESP32. It aims to speed up and simplify the prototyping of Wi-Fi-based IoT applications. The design includes a Li-Po charging circuit that allows the Arduino MKR Wi-Fi 1010 to run on battery power or external 5V, charging the Li-Po battery while running on external power. The MKR Wi-Fi 1010 includes 32-bit computational power, the usual rich set of I/O interfaces, and low power Wi-Fi with a crypto chip for secure communication using SHA-256 encryption. The Arduino MKR Wi-Fi 1010 can run with or without the Li-Po battery connected and has limited power consumption.
Features and Benefits
Automatic switching from one source to another
Low power consumption
It connects easily to other Arduino products
Processor type is a microcontroller
Operating voltage is 5V at frequency 2.4GHz
Clock speed 32.768kHz(RTC) and 48MHz
Low power consumption
It connects easily to other Arduino products
Processor type is a microcontroller
Operating voltage is 5V at frequency 2.4GHz
Clock speed 32.768kHz(RTC) and 48MHz
Applications
Used for code development
Used for programming
Used for programming
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007