Arduino Portenta H7 Module

可享批量折扣

小計(1 件)*

HK$1,010.60

Add to Basket
選擇或輸入數量
庫存資訊目前無法查詢
單位
每單位
1 - 9HK$1,010.60
10 - 24HK$988.57
25 +HK$968.34

* 參考價格

RS庫存編號:
201-1441
Distrelec 貨號:
301-77-003
製造零件編號:
ABX00042
製造商:
Arduino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arduino

Product Name

Portenta H7 Module

Kit Classification

Development Board

Processor Part Number

STM32H747XI

COO (Country of Origin):
IT
The Arduino's Portenta H7 main processor dual-core unit is made of a cortex M7 that runs at 480MHz and a cortex M4 that runs at 240MHz. It simultaneously runs high-level code along with the real-time task. The processor has two asymmetric cores that can simultaneously run high-level code such as protocol stack, machine learning or even interpreted languages like microPython or javascript along with low-level real-time task.

It is high-performance industry-rated board
It has select encryption between two vendor for the crypto-chip
It has USB-C to get it to work in OTG mode and connect it to a display

相关链接