可享批量折扣
小計(1 件)*
HK$230.23
訂單超過 HK$250.00 免費送貨
有庫存
- 1,795 件準備從其他地點送貨
- 加上 1,875 件從 2026年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$230.23 |
| 10 + | HK$223.75 |
* 參考價格
- RS庫存編號:
- 266-2937
- Distrelec 貨號:
- 304-11-157
- 製造零件編號:
- ABX00087
- 製造商:
- Arduino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arduino | |
| Product Name | Uno Rev 4 WiFi | |
| Kit Classification | Arduino Board | |
| Processor Part Number | RA4M1 | |
| 選取全部 | ||
|---|---|---|
品牌 Arduino | ||
Product Name Uno Rev 4 WiFi | ||
Kit Classification Arduino Board | ||
Processor Part Number RA4M1 | ||
- COO (Country of Origin):
- IT
Introducing the latest additions to the esteemed Arduino UNO family, the Arduino UNO R4 range. Building upon the beloved features of the UNO family, the UNO R4 range boasts a potent 32-bit microcontroller and remarkable new functionalities, making it an exceptional prototyping tool suitable for beginners and experienced electronics enthusiasts alike. This particular variant is the UNO R4 WiFi.
What sets the Arduino UNO R4 WiFi apart and makes it truly remarkable?
The Arduino UNO line is renowned for its user-friendly, robust, and accessible platform, and with the UNO R4 WiFi, it raises the bar even higher, establishing a new standard for prototyping and learning tools. Featuring a 32-bit microprocessor with increased memory, connectors, and connectivity options compared to previous generations, coupled with WiFi and Bluetooth Low Energy capabilities, a fully-addressable LED Matrix, Qwiic I2C connector, real-time clock (RTC), and diagnostics for runtime errors, the UNO R4 WiFi is the ideal solution for all your prototyping requirements.
Impressive New Features: The UNO R4 WiFi introduces a host of remarkable peripherals, including a 12-bit digital-to-analog converter (DAC), Controller Area Network (CAN) BUS, operational amplifier (OP AMP), and Serial Wire Debug (SWD) port. These additions unlock a realm of new possibilities, allowing makers to create innovative solutions and advanced projects.
Seamless Wireless Connectivity: With the UNO R4 WiFi, you can effortlessly embark on IoT projects. Equipped with the remarkable ESP32-S3-MINI coprocessor that enhances the capabilities of the RA4M1 microcontroller, the UNO R4 WiFi enables easy connection to the internet through its built-in WiFi and Bluetooth Low Energy functionality.
Onboard LED Matrix: The UNO R4 WiFi features a vibrant 96-dot LED matrix, perfectly suited for creative projects involving animations or visualizing sensor data without the need for additional hardware.
Qwiic I2C Connector: Including an industry-standard Qwiic I2C connector, the UNO R4 WiFi facilitates rapid prototyping. Not only that, it enables compatibility with a wide range of modules that can be connected via I2C, significantly expanding the capabilities of the UNO R4 and allowing for the effortless creation of customized projects.
Diagnostics for Runtime Errors: The UNO R4 WiFi incorporates a built-in error detection mechanism that alerts you to any operations that could potentially cause the board to crash. This ensures you can develop your solutions with peace of mind and minimize the risk of issues.
Backward Compatibility: UNO R4 maintains the same pinout and 5V operating voltage as the UNO R3, enabling easy migration of existing shields or projects to the UNO R4.
Ample Memory and Enhanced Clock Speed: With 16 times more memory and a clock speed three times faster, the UNO R4 Minima excels at precise calculations and effortlessly handles complex projects.
Reliable and Robust Device: UNO R4 boards incorporate several protective features, such as overcurrent protection on the pins of the RA4M1, and the circuitry is designed to prevent wiring errors, reducing the risk of board damage. Furthermore, the board can be powered up to 24V.
Efficient Debugging: The UNO R4 Minima boasts an onboard SWD port, offering a straightforward and reliable method for debugging any issues by simply connecting a third-party debugging probe.
Technical specifications
MCU: R7FA4M1AB3CFM#AA0 (Arm cortex M4)
Memory: 256KB Flash / 32KB SRAM
Operating Voltage: 5V
Input Voltage 6-24V
Clock Speed: 48 MHz
Programming Port: USB-C
WiFi/BLE: ESP32-S3-MINI
LED Matrix: 12x8 (96 red LEDs)
Additional Connections: Qwiic Connector, OFF Pin, VRTC Pin
Digital Pins: 14
PWM: 6
ADC: 6
DAC: 1 (12 bit)
SPI: 1
I2C: 1
CAN: 1
相关链接
- Arduino UNO WiFi Rev 2
- Arduino UNO Rev 4 Minima
- Arduino UNO Rev 4 Wi-Fi
- Arduino Uno Rev 3
- Arduino Uno Rev 3 SMD
- Infineon PSOC™ 4 Analog Front End ( AFE ) Shield Kit PSOC™ Arduino Uno WiFi CY8CKIT-032
- Italtronic Transparent Arduino Case for use with Arduino Uno
- Infineon BTS3035EJ DEMOBOARD LED Driver for Arduino UNO for Arduino UNO