服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital to Analogue Converters
Texas Instruments, Audio DAC Dual 24 bit-, 96ksps, ±3%FSR Serial, 20-Pin SOP
RS庫存編號:
660-4396
製造零件編號:
PCM1704U-K
製造商:
Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
此產品已停售
RS庫存編號:
660-4396
製造零件編號:
PCM1704U-K
製造商:
Texas Instruments
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
PH
Digital to Analogue Converters 24 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Attribute
Value
Architecture
Sign Magnitude
Resolution
24 bit
Conversion Rate
96ksps
Full Scale Error
±3%FSR
Integral Nonlinearity Error
±0.5dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
20
Maximum Settling Time
0.2µs
Digital Interface Type
Serial
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Dual
Minimum Operating Temperature
-25 °C
Dimensions
12.6 x 5.3 x 1.95mm
Maximum Operating Temperature
+85 °C