RS PRO 4 Way Female Audio & Video Faceplate
- RS庫存編號:
- 229-9948
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$442.30
4 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$442.30 |
5 - 24 | HK$398.10 |
25 + | HK$327.60 |
** 參考價格
- RS庫存編號:
- 229-9948
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Audio Visual Modular Couplers Converter, 5m RJ45 Kit
The RS PRO audio visual metal box has a modular connector type, therefore, it is possible to change and add as required. RS PRO has designed this 4 port audio visual connector box so that the connectors are coupler type so all you have to do is attach your cables for the users' ease. It has a 3.5 mm stereo coupler, HDMI coupler, VGA coupler, RJ45 coupler so it is versatile for all your needs. This kit comes with a variety of 5 m cables to make hook up quick and simple.
Features and Benefits
- Easy to operate, plug in and use straight away
- Mounting holes so it can be attached to a wall or desktop
- Features 4 audio and video connector ports
- 3.5mm Stereo Coupler (standard stereo jack connector)
- HDMI Coupler
- VGA Coupler
- RJ45 Coupler
- 1 x 5m SVGA Cable
- 1 x 5m 3.5mm Stereo Cable
- 1 x 5m HDMI Cable
- 1 x 5m Ethernet Cable
Applications
These 4 port audio visual boxes are not to be confused with online video converters. Video converter adaptors physically change the input signal for compatibility with the desired output. They are essentially a cable or small rectangular device which performs the translation process. Using these video adaptors are easy and usually require no software downloads to work. Simply plug the input end of the cable into the correct port of the host laptop and the output end in the corresponding port of the display (e.g. a projector), and the wire performs the signal translation independently.
Attribute | Value |
---|---|
Number of Connectors | 4 |
Gender | Female |
Dimensions | 51 x 124 x 130mm |
Height | 51mm |
Length | 124mm |
Width | 130mm |