- RS庫存編號:
- 201-5694
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 201-5694
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Miniature Audio Patch Panel
96-way miniature audio patch bays featuring professional jacks, with solid palladium contacts and silver spring leaves, mounted in an extruded aluminium chassis.,Designed to accept standard miniature audio (4.4mm) jack plugs, the panels 8-group layout ensures fast channel location. The rigid assembly which is 1U (44mm) high includes integral designation strips and lacing bar. Patch bays can be configured into fully, half or no normalised configurations.
483 mm in length
規格
Attribute | Value |
---|---|
Type | Audio |
Number of Ports | 96 |
Rack Height | 1U |
Depth | 483mm |