- RS庫存編號:
- 883-7153
- 製造零件編號:
- DT04-3P-CE03
- 製造商:
- Deutsch
394 現貨庫存,可於3工作日發貨。
單價 个
HK$13.43
單位 | 每單位 |
---|---|
1 - 14 | HK$13.43 |
15 - 49 | HK$13.20 |
50 + | HK$12.88 |
- RS庫存編號:
- 883-7153
- 製造零件編號:
- DT04-3P-CE03
- 製造商:
- Deutsch
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Deutsch DT Series Connector with End Cap
From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430
For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430
Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
規格
Attribute | Value |
---|---|
Accessory Type | Connector Assembly |
For Use With | Automotive Connectors |
Series | DT |
Gender | Female |
Number of Contacts | 3 |
Series Number | DT04 |