- RS庫存編號:
- 178-9661
- 製造零件編號:
- 94518-0201
- 製造商:
- Molex
當前暫無庫存,可於2024/12/16發貨,3 工作日送達。
已增加
單價 毎卷:2500 个
HK$6,840.48
Reel(s) | Per Reel | Per unit* |
1 - 1 | HK$6,840.48 | HK$2.736 |
2 - 3 | HK$6,669.48 | HK$2.668 |
4 + | HK$6,566.88 | HK$2.627 |
* 參考價格 |
- RS庫存編號:
- 178-9661
- 製造零件編號:
- 94518-0201
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
High Normal Force Tabs, Tin Plated Brass, AWG 14-18
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | Crimp Terminal |
Series | 94518 |
Gender | Female |
Contact Plating | Tin |
Contact Material | Brass |
Depth | 20.2mm |
Corded | Yes |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Width | 4.9mm |
Series Number | 94518 |
Height | 3.45mm |