- RS庫存編號:
- 194-9791
- 製造零件編號:
- ATSS-16-00
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/9/5發貨,3 工作日送達。
已增加
單價 个(每托盘 600 )
HK$16.923
單位 | Per unit | Per Pack* |
600 - 600 | HK$16.923 | HK$10,153.80 |
1200 - 1800 | HK$16.585 | HK$9,951.00 |
2400 + | HK$16.253 | HK$9,751.80 |
* 參考價格 |
- RS庫存編號:
- 194-9791
- 製造零件編號:
- ATSS-16-00
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Amphenol Sine Systems SpeedSplice™ product is our field-serviceable solution where permanent splices are needed. Made of silicone rubber, our SpeedSplice™ houses an environmentally-sealed, mated pair of contacts, ensuring your repairs will withstand harsh environmental conditions. For use with A Series Common Contact Size 16 & 12 Machined/Stamped & Formed. Available in individual piece or as a kit.
Available in Size 12, 10-14AWG, Size 16, 14-20AWG
13-25A Range @ 250V
Operating Temperature -55°C to +125°C
Applications
Heavy Equipment
Agricultural
Automotive
Military
Alternate Energy
Other demanding interconnect applications
13-25A Range @ 250V
Operating Temperature -55°C to +125°C
Applications
Heavy Equipment
Agricultural
Automotive
Military
Alternate Energy
Other demanding interconnect applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | Speed Splice Terminal |
Series | ATSS |
Gender | Female |
Contact Material | Copper Alloy |
Colour | Red |
Number of Contacts | 2 |
Diameter | 8.8mm |
Current Rating | 13A |
IP Rating | IP67 |
Termination Method | Wire |
Height | 62.1mm |
Minimum Operating Temperature | -55°C |
Number of Rows | 1 |
Maximum Operating Temperature | 125°C |