A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series.
14-16, 18-22 AWG UL Wire Low Insertion Force Voltage 600V Current 18A Operating Temp –55 → +125°C Tin plated Male terminals available in 1 inch and 1.03 inch length
Note
The longer male pins are for early make earthing applications. For MX150L Plug Housings see stock number 511-0219 or 539-1294 for Panel Mount. For MX150L Receptacles see stock number 511-0102 typical. For suitable Crimp and Extraction Tools see stock number 220-914 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled 2 to 10 Circuit IP67 rated Integral Locking Latch 14-16 and 18-22 AWG options