Deutsch, DTM Automotive Connector Female Grey Cable 8 Way Crimp Termination
- RS庫存編號:
- 183-9178
- Distrelec 貨號:
- 304-38-785
- 製造零件編號:
- DTM04-08PA
- 製造商:
- Deutsch
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$59.70
訂單超過 HK$250.00 免費送貨
有庫存
- 156 件準備從其他地點送貨
- 加上 270 件從 2026年9月11日 起發貨
- 加上 182 件從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 248 | HK$29.85 | HK$59.70 |
| 250 - 498 | HK$29.20 | HK$58.40 |
| 500 + | HK$28.55 | HK$57.10 |
* 參考價格
- RS庫存編號:
- 183-9178
- Distrelec 貨號:
- 304-38-785
- 製造零件編號:
- DTM04-08PA
- 製造商:
- Deutsch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Deutsch | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Number of Contacts | 8 | |
| Sub Type | Receptacle Housing | |
| Gender | Female | |
| Current | 7.5A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | DTM | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 3.05mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 43.69mm | |
| Height | 20.22mm | |
| Width | 31.62mm | |
| Standards/Approvals | EU RoHS, EU ELV | |
| Housing Material | Polyamide | |
| 選取全部 | ||
|---|---|---|
品牌 Deutsch | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Number of Contacts 8 | ||
Sub Type Receptacle Housing | ||
Gender Female | ||
Current 7.5A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series DTM | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Diameter 3.05mm | ||
Maximum Operating Temperature 125°C | ||
Depth 43.69mm | ||
Height 20.22mm | ||
Width 31.62mm | ||
Standards/Approvals EU RoHS, EU ELV | ||
Housing Material Polyamide | ||
豁免
DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.
相关链接
- Deutsch, DTM Automotive Connector Female Grey Cable 8 Way Crimp Termination DTM04-08PA
- Deutsch, DTM Automotive Connector Female Grey Panel 8 Way Crimp Termination DTM04-08PA-E003
- Deutsch, DTM Automotive Connector Female Grey Cable 12 Way Crimp Termination
- Deutsch, DTM Automotive Connector Female Grey Cable 3 Way Crimp Termination
- Deutsch, DTM Automotive Connector Female Grey Cable 6 Way Crimp Termination
- Deutsch, DTM Automotive Connector Female Grey Cable 3 Way Crimp Termination DTM04-3P
- Deutsch, DTM Automotive Connector Female Grey Cable 6 Way Crimp Termination DTM04-6P
- Deutsch, DTM Automotive Connector Female Grey Cable 4 Way Crimp Termination DTM04-4P