- RS庫存編號:
- 183-9252
- 製造零件編號:
- DT04-2P-C015
- 製造商:
- Deutsch
可供預購。
單價 个(每托盘 10 )
HK$6.04
單位 | 每單位 | 每包* |
---|---|---|
10 - 90 | HK$6.04 | HK$60.40 |
100 - 240 | HK$5.458 | HK$54.58 |
250 - 490 | HK$4.994 | HK$49.94 |
500 + | HK$4.646 | HK$46.46 |
* 參考價格
- RS庫存編號:
- 183-9252
- 製造零件編號:
- DT04-2P-C015
- 製造商:
- Deutsch
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Receptacle Housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Plug-In |
Series | DT |
Colour | Grey |
IP Rating | IP68 |
Height | 17.02mm |
Width | 17.15mm |
Depth | 43.38mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |