- RS庫存編號:
- 195-5783
- 製造零件編號:
- AT04-12PA-P075
- 製造商:
- Amphenol Industrial
- RS庫存編號:
- 195-5783
- 製造零件編號:
- AT04-12PA-P075
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol Sine Systems HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
Sealed Integrated Bussed Feedback Assembly
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
AT04-12PA-P075 12-way receptacle, (3) 4 pin busbar=26 amps, nickel plating, keyed A, grey. Contacts included.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 26A |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 22.2mm |
Width | 40.5mm |
Depth | 52.4mm |
Housing Material | Thermoplastic |
Series Number | AT04 |
Contact Material | Copper Alloy |
Contact Plating | Nickel Plated |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |