Amphenol Industrial, AT15 Automotive Connector Male Grey Flange 2 Way Solder Termination
- RS庫存編號:
- 195-5815
- 製造零件編號:
- AT15-2P-BM03
- 製造商:
- Amphenol Industrial
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$38.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 349 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 11 | HK$38.00 |
| 12 - 22 | HK$37.10 |
| 23 + | HK$36.30 |
* 參考價格
- RS庫存編號:
- 195-5815
- 製造零件編號:
- AT15-2P-BM03
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Termination Type | Solder | |
| Sub Type | Automotive Connector | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Current | 13A | |
| Number of Rows | 1 | |
| Mount Type | Flange | |
| Series | AT15 | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 27.4mm | |
| Width | 35.2mm | |
| Standards/Approvals | No | |
| Depth | 30.3mm | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Product Type Automotive Connector | ||
Termination Type Solder | ||
Sub Type Automotive Connector | ||
Number of Contacts 2 | ||
Gender Male | ||
Current 13A | ||
Number of Rows 1 | ||
Mount Type Flange | ||
Series AT15 | ||
Colour Grey | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 27.4mm | ||
Width 35.2mm | ||
Standards/Approvals No | ||
Depth 30.3mm | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
2 Position Straight Flange Mount PCB Receptacle, Gray, Tin Plated Contacts Included
相关链接
- Amphenol Industrial, AT15 Automotive Connector Male Grey Flange 2 Way Solder Termination AT15-2P-BM03
- Amphenol Industrial, AT15 Automotive Connector Male Brown Flange 8 Way Crimp Termination AT15-08PD-BM03
- Amphenol Industrial, AT15 Automotive Connector Male Grey Flange 8 Way Crimp Termination AT15-08PA-BM03
- Amphenol Industrial, AT15 Automotive Connector Male Grey Flange 12 Way Crimp Termination AT15-12PA-BM03
- Amphenol Industrial, AT15 Automotive Connector Male Green Flange 8 Way Crimp Termination AT15-08PC-BM03
- Amphenol Industrial, AT15 Automotive Connector Male Black Flange 8 Way Crimp Termination AT15-08PB-BM03
- Amphenol Industrial, AT15 Automotive Connector Male Grey Flange 4 Way Crimp Termination AT15-4P-BM03
- Amphenol Industrial, AT15 Automotive Connector Male Black Flange 12 Way Crimp Termination AT15-12PB-BM03