Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS庫存編號:
- 195-5923
- 製造零件編號:
- AT04-12PD-BL05
- 製造商:
- Amphenol Industrial
43 現貨庫存,可於3工作日發貨。
單價 个
HK$33.40
單位 | 每單位 |
---|---|
1 - 12 | HK$33.40 |
13 - 24 | HK$32.70 |
25 + | HK$32.00 |
- RS庫存編號:
- 195-5923
- 製造零件編號:
- AT04-12PD-BL05
- 製造商:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Size 12 contacts will accept wire ranges of 12-14AWG, Size 16 contacts will accept 14-20AWG.
Operating temperature range: -55°C to +125°C at rated current
Thermoplastic/Integrated latch for mating
Meets or exceeds 1500 volts minimum
Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times
No latch disengagement or discontinuity shall be the result when subjected to 50 gs in each of three axis (X, Y & Z)
Continued continuity without degradation to mechanical or physical attributes following vibration. (max acceleration 20 gs at Sine sweep of 10-2000Hz)
When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
Connector Retention A mated connector subjected to a pulling force by the exiting wire bundle at 25 lbs. times the number of contacts to a maximum of 100 lbs. applying load for 30 seconds
Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector
1000 megohms minimum at 25°C
Following 100 cycles of connection engagement and disengagement, degradation either mechanical or electrical is not evident
Size 16 contacts with 16AWG conductor - 100 mV drop max at 13A test current
A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter without loss of electronic performance
Operating temperature range: -55°C to +125°C at rated current
Thermoplastic/Integrated latch for mating
Meets or exceeds 1500 volts minimum
Shall not become detached or loosened when placed at 750mm and dropped to concrete eight times
No latch disengagement or discontinuity shall be the result when subjected to 50 gs in each of three axis (X, Y & Z)
Continued continuity without degradation to mechanical or physical attributes following vibration. (max acceleration 20 gs at Sine sweep of 10-2000Hz)
When subjected to a direct pull, contacts achieve a minimum pull-out force of 25 lbs.
Connector Retention A mated connector subjected to a pulling force by the exiting wire bundle at 25 lbs. times the number of contacts to a maximum of 100 lbs. applying load for 30 seconds
Subjected to 10 cycles at -55°C to +125°C with no cracking, chipping or other damage detrimental to the normal operation of the connector
1000 megohms minimum at 25°C
Following 100 cycles of connection engagement and disengagement, degradation either mechanical or electrical is not evident
Size 16 contacts with 16AWG conductor - 100 mV drop max at 13A test current
A mated connection, properly wired, placed in an oven at +125°C for 1 hour, then placed immediately in a depth of water of 1 meter without loss of electronic performance
12 Position Receptacle Flange Mount Connector, Pin, Brown, Keyed C, Enhanced Key, with Endcap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Brown |
IP Rating | IP67 |
Height | 35.6mm |
Width | 55.4mm |
Depth | 52.4mm |
Housing Material | Thermoplastic |
Series Number | AT04 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |