The Molex MX150 hybrid mat-sealed female connector assembly is a dual row, crimp housing. It has a keying to mating part as well as lock to mating part. The resin material is nylon. It is non-stackable, but is polarized to the mating part. It comes in individual cell packaging type package. It is used in applications such as power, wire-to-wire applications.
Operating Temperature Range: -40° to +125°C RoHS Compliant With Connector Position Assurance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.