JAE, MX23A Automotive Connector Plug 40 Way, Solder Termination
- RS庫存編號:
- 731-9011
- 製造零件編號:
- MX23A40NF1
- 製造商:
- JAE
當前暫無庫存,可於2024/12/6發貨,3 工作日送達。
單價 个
HK$114.60
單位 | 每單位 |
---|---|
1 - 9 | HK$114.60 |
10 - 24 | HK$110.00 |
25 + | HK$105.40 |
- RS庫存編號:
- 731-9011
- 製造零件編號:
- MX23A40NF1
- 製造商:
- JAE
JAE MX23A 2.5 mm Waterproof PCB Header Connectors
MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.
Features and Benefits
Waterproof connection when mated
Low profile design
PCB Mounting bosses
Low profile design
PCB Mounting bosses
Applications
Ideal for use in a wide range of applications that require waterproof protection. Applications include automobiles, motorcycles and waterproof equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE MX23A Range
JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.
Attribute | Value |
---|---|
Number of Contacts | 40 |
Type | Header |
Gender | Male |
Number of Rows | 2 |
Current Rating | 3A |
Mounting Type | Through Hole |
Series | MX23A |
Colour | Black |
Termination Method | Solder |
Height | 16.4mm |
Width | 65.5mm |
Depth | 33.3mm |
Housing Material | Glass Fibre Reinforced PBT |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |