These CMC hybrid PCB Wire-to-Board Headers are right angle mount and can hold up to three different terminal sizes; 0.63mm, 1.50mm and 2.80 mm. For mating connectors see stock numbers 723-9347 or 723-9359 or 774-8144 typically.
Molex Automotive Connector, 6A Current Rating, Solder Terminals - CMC Series - 502225-0801
Get your vehicle off the blocks with this CMC connector from Molex. It's specifically designed for automotive applications and provides a reliable connection between the onboard PCB and internal controls. The wire-to-board plug stands up to external elements, thanks to its tough resin housing that resists abrasion, wear and high temperatures of up to +105°C. For quick and error-free installation, its lever and polarisation feature allows for snappy assembly with no chance of mismatching it with an incorrect part.
Features & Benefits
• High packing density as you can load up to 80 circuits • Copper alloy contacts resist corrosion, for longevity in moist environments • Solder terminals hold wires securely, even in vibrating conditions
Applications
• Agricultural equipment • Trucks and construction vehicles • Automotive manufacturing • Marine industry
How do I know when this automotive connector is securely mated to a compatible part?
Thanks to its terminal retention assurance, it's easy to know when you've securely connected the component.