Delphi Metri-Pack 630 Sealed Male Automotive Connectors
From Delphi, a range of robust male housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width. Contacts and cable seals must be purchased separately.See typical part numbers 896-1916 for terminals and 896-1925 cable seals.
Delphi Metri-Pack 630 Series Automotive Connectors