- RS庫存編號:
- 915-6562
- 製造零件編號:
- DT06-6S
- 製造商:
- Deutsch
- RS庫存編號:
- 915-6562
- 製造零件編號:
- DT06-6S
- 製造商:
- Deutsch
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
DT Plugs
From Deutsch, this DT Series plug is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT plug connectors are ideal for automotive applications.
Features and Benefits
IP68
Wire-to-Wire Connection System
Operating Temperature Range of -55°C to +125°C
Wire-to-Wire Connection System
Operating Temperature Range of -55°C to +125°C
Available in this Range
Note
Crimp Contacts and Secondary Locks are available separately.
Approvals
IP67
規格
Attribute | Value |
---|---|
Type | Connector |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | DT |
Colour | Grey |
Height | 22.63mm |
Width | 18.19mm |
Depth | 30.94mm |
Housing Material | PA GF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |