Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Socket 2 Way, Crimp Termination
- RS庫存編號:
- 923-2209
- 製造零件編號:
- 12162193
- 製造商:
- Delphi
查看所有Automotive Connectors
當前暫無庫存,可於2023/12/4發貨,3 工作日送達。
單價 個 (以毎盒:3000)
HK$8.937
單位 | Per unit | Per Box* |
3000 - 3000 | HK$8.937 | HK$26,811.00 |
6000 - 9000 | HK$8.714 | HK$26,142.00 |
12000 + | HK$8.58 | HK$25,740.00 |
* 參考價格 |
- RS庫存編號:
- 923-2209
- 製造零件編號:
- 12162193
- 製造商:
- Delphi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors
Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099
Stock numbers 801-1017 and 801-1011 are for use with temperature sensors
Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors
Stock number 801-1027 is for use wth distributor modules
Stock number 801-1036 can be used in various applications
For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099
Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors
規格
Attribute | Value |
Type | Automotive Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 150.2 Pull-To-Seat |
Colour | Black |
Termination Method | Crimp |
Height | 18.4mm |
Width | 16mm |
Depth | 27.1mm |
Housing Material | PA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |