- RS庫存編號:
- 719-5868
- 製造零件編號:
- M83513/03-D03N
- 製造商:
- Glenair
此產品已停售
- RS庫存編號:
- 719-5868
- 製造零件編號:
- M83513/03-D03N
- 製造商:
- Glenair
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Glenair Micro D Pigtail Connectors MIL-DTL-83513
Glenair Micro D pigtail harness connectors are supplied pre-wired and are fully potted, these military grade connectors feature excellent temperature resistance, superb connector durability and AWG insulated M22759/11-26 Teflon® wire in either 18 inch or 36 inch lengths in 10 colours (connector part numbers ending 03N are 18 inch, 04N are 36 inch in length).
Electroless nickel plated metal shell
Teflon wire
Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Teflon wire
Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Note
Socket connector shown.
Standards
MIL-DTL-83513, BS9523F0002, BS9523F0013
規格
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Series | MIL-DTL-83513 |