- RS庫存編號:
- 126-199
- 製造零件編號:
- MA2092-HVL.GN
- 製造商:
- Sunon
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
HK$290.15
單位 | Per unit |
1 - 4 | HK$290.15 |
5 - 9 | HK$285.09 |
10 - 24 | HK$277.94 |
25 - 124 | HK$271.01 |
125 + | HK$223.04 |
- RS庫存編號:
- 126-199
- 製造零件編號:
- MA2092-HVL.GN
- 製造商:
- Sunon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Sunon Maglev AC Axial Fan
The Sunon Maglev axial fan has 3000rpm motor speed. It has a supply voltage rating ranging from 220VAC to 240VAC and dimensions of 92mm x 92mm x 25mm. The advanced motor design incorporates the high performance and high-efficiency of a DC motor but with AC supply, resulting in an AC fan which outperforms any similarly sized conventional AC fan.
Features and Benefits
High efficiency and high performance
Outstanding airflow/size ratio
Maglev bearing system – High-reliability
Outstanding airflow/size ratio
Maglev bearing system – High-reliability
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Supply Voltage | 220 → 240 V ac |
AC or DC Operation | AC |
Height | 92mm |
Power Consumption | 4.6W |
Width | 92mm |
Depth | 25mm |
Maximum Current | 106mA |
Air Flow | 91.8m³/h |
Dimensions | 92 x 92 x 25mm |
Noise Level | 32dB |
Fan Speed | 3000rpm |
Bearing Type | Vapo |