The Sunon plastic frame axial fan has 2900rpm motor speed. It has a supply voltage rating ranging from 220VAC to 240VAC and dimensions of 120mm x 120mm x 38mm. An extended ball bearing life ensures fault-free use for a significant period. This ensures ebm-papst AC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This fan has a power consumption rating of 21W. These DP series AC Axial fans have a reliable shaded-pole motor construction and are specifically developed for higher operating voltages. Although it is suitable for industrial applications, it features eco-friendly technology that conserves energy due to its low power consumption. With a sturdy aluminium alloy frame and thermoplastic impellers, the DP series of AC axial fans are a reliable solution to thermal management applications. Frequently Asked Questions (FAQ) Q: What are the advantages of DP Series fans? A: With low maintenance and power consumption, this range of fans are cost-effective and reliable. Q: What are the advantages of ball bearing fans over sleeve bearing fans? A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for longer service life. They are also able to operate in higher temperatures and any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts. Q: Are there compatible accessories available for these fans? A: There are finger guards (544-0548 and 111-8339) available for this fan.
Features and Benefits
Low power consumption High-temperature resistance Impedance protected Service life of approximately 50000 hours Blow or extract mounting capability Counter-clockwise rotation
Applications
Air conditioners Heaters Medical equipment Automation control equipment