The Micronel sleeve bearing axial fan is 41mm x 41mm x 12mm in size. It has a supply voltage rating of 24VDC. This fan has 5400rpm motor speed. It has a maintenance-free double ball bearing life, which ensures fault-free use for a significant period of time. It also ensures that AC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This axial fan has a power consumption rating of 864mW.
Features and Benefits
Extremely low profile fans with polarity protection and reverse mounting capability Can be vertically mounted next to hot spots Low power consumption Airflow 8.4m³/h
Applications
Domestic appliances Enclosures Fans, motors and pumps Heating and ventilation Industrial drives Instruments Machines in industries Medical field Power supplies Printing