Sanyo Denki San Ace 9HV Series Axial Fan, 12 V dc, DC Operation, 25.4cfm, 21W, 1.75A Max, 36 x 36 x 28mm

可享批量折扣

小計(1 件)*

HK$189.80

Add to Basket
選擇或輸入數量
有库存
  • 76 件将从其他地点发货
  • 另外 21 件在 2026年6月23日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
1 - 4HK$189.80
5 - 9HK$185.70
10 - 24HK$180.00
25 - 49HK$175.90
50 +HK$172.00

* 參考價格

RS庫存編號:
205-6973
Distrelec 貨號:
301-77-890
製造零件編號:
9HV3612P3K001
製造商:
Sanyo Denki
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sanyo Denki

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

36mm

Power Consumption

21W

Width

36mm

Depth

28mm

Maximum Current

1.75A

Termination Type

Molex Connector

Air Flow

25.4cfm

Dimensions

36 x 36 x 28mm

Noise Level

67dB(A)

Fan Speed

32500rpm

COO (Country of Origin):
PH

Sanyo Denki Axial Fan, 12V DC Supply Voltage, 43.2m³/h Air Flow - San Ace 9HV Series - 9HV3612P3K001


Use this axial fan from Sanyo Denki to cool your machinery during operation. It has a current rating of 1.75A, so you can use it in low-power applications. Thanks to its compact dimensions of 36 (length) x 36 (width) x 28mm (depth), this device is an ideal choice for areas where space is limited. As it has a wide operating temperature range between -20°C and +60°C, it's suitable for use in harsh conditions. Thanks to its high speed of 32,500rpm, this unit generates a powerful air flow rate of 43.2m³/h so you can cool your appliances efficiently.

Features & Benefits


• Long expected operational life of 30,000hrs at +60°C for long-term performance
• Supply voltage of 12V DC for use in low-voltage applications
• Light weight of 53g to place minimal strain on your equipment

Applications


• AC condensers
• Transformers
• Steel industry

How do I mount this axial fan?


You can easily mount this axial fan on a wall by using a screwdriver to secure four screws through the holes on each of its edges.

相关链接