ebm-papst W1G200 Series Axial Fan, 24 V dc, DC Operation, 1095m³/h, 55W, 2.29A Max, 225 x 225 x 80mm
- RS庫存編號:
- 360-1921
- 製造零件編號:
- W1G200-HH77-52
- 製造商:
- ebm-papst
當前暫無庫存,可於2024/5/10發貨,3 工作日送達。
已增加
單價 个
HK$3,025.52
單位 | Per unit |
1 - 4 | HK$3,025.52 |
5 - 9 | HK$2,972.58 |
10 - 14 | HK$2,898.26 |
15 - 24 | HK$2,825.80 |
25 + | HK$2,755.14 |
- RS庫存編號:
- 360-1921
- 製造零件編號:
- W1G200-HH77-52
- 製造商:
- ebm-papst
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
ebm-papst DC Axial Fan
The ebm-papst DC axial fan is a high-tech cooling solution. It is available in the size of 225mm x 225mm x 80mm size and supply voltage of 24VDC. The fan has 2950rpm motor speed. It has an extended ball bearing life that ensures fault-free use for a significant period of time (57,000hours at 40°C). The ebm-papst DC fans provide a flexible and dependable cooling solution for applications that lets you mount it in any axial position. The fan has a power consumption rating of 55W.
Features and Benefits
Airflow of 1090m³/h
Fan motor integrated into the impeller hub to form a compact fan unit
Air intake via struts
External rotor shaded pole motor
Expertly designed for maximum efficiency and performance
Aerodynamic blades for low noise level and increased efficiency
Choice of bearing types including PAPST sintec sleeve bearings for low noise and low shock sensitivity
Flanged housings with mounting holes for installation into equipment
Die cast alloy housing for a robust construction
Protection from overload by impedance protection
Fan motor integrated into the impeller hub to form a compact fan unit
Air intake via struts
External rotor shaded pole motor
Expertly designed for maximum efficiency and performance
Aerodynamic blades for low noise level and increased efficiency
Choice of bearing types including PAPST sintec sleeve bearings for low noise and low shock sensitivity
Flanged housings with mounting holes for installation into equipment
Die cast alloy housing for a robust construction
Protection from overload by impedance protection
Applications
Catering
Domestic appliances
Enclosures
Fans, motors, and pumps
Heating and ventilation
Industrial drives
Instruments
Lighting
Machines and industrial
Medical
Power supplies
Printing
Telecom
UV systems
IP20 rating
Domestic appliances
Enclosures
Fans, motors, and pumps
Heating and ventilation
Industrial drives
Instruments
Lighting
Machines and industrial
Medical
Power supplies
Printing
Telecom
UV systems
IP20 rating
Certifications
UL approved
CSA
VDE
CSA
VDE
Approvals
-
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 225mm |
AC or DC Operation | DC |
Width | 225mm |
Power Consumption | 55W |
Depth | 80mm |
Maximum Current | 2.29A |
Dimensions | 225 x 225 x 80mm |
Air Flow | 1095m³/h |
Noise Level | 60dB |
Fan Speed | 2950rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |