- RS庫存編號:
- 381-1443
- 製造零件編號:
- D481T-024KA-3
- 製造商:
- Micronel
3 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$2,111.23
單位 | Per unit |
1 - 4 | HK$2,111.23 |
5 - 9 | HK$2,047.90 |
10 - 24 | HK$1,984.55 |
25 - 49 | HK$1,942.34 |
50 + | HK$1,900.11 |
- RS庫存編號:
- 381-1443
- 製造零件編號:
- D481T-024KA-3
- 製造商:
- Micronel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Cylindrical Miniature Axial Fans
For all kinds of multipurpose cooling and air moving applications
Aluminium housing
Fits in tubes or ducts
Aluminium housing
Fits in tubes or ducts
Approvals
CE; ISO
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Power Consumption | 2.9W |
Depth | 60mm |
Maximum Current | 143mA |
Air Flow | 34.2m³/h |
Dimensions | 48 x 60mm |
Noise Level | 51dB |
Fan Speed | 10660rpm |
Bearing Type | Ball |