- RS庫存編號:
- 603-0467
- 製造零件編號:
- F16EA-03LLC/E
- 製造商:
- Nidec Components
- RS庫存編號:
- 603-0467
- 製造零件編號:
- F16EA-03LLC/E
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
Ultraminiature DC Fan
Ultra small and ultra-thin device, ideal for spot cooling
Long-life brushless DC motor with sealed sleeve bearing
Extemely low noise level
Long-life brushless DC motor with sealed sleeve bearing
Extemely low noise level
規格
Attribute | Value |
---|---|
Supply Voltage | 3.3 V dc |
AC or DC Operation | DC |
Height | 16mm |
Width | 16mm |
Power Consumption | 70mW |
Maximum Current | 20mA |
Depth | 4mm |
Dimensions | 16 x 16 x 4mm |
Air Flow | 0.72m³/h |
Noise Level | 3dB |
Fan Speed | 6500rpm |
Bearing Type | Sleeve |